Accesorios del conector
936040093
Connector Accessories Enclosure Straight Die Cast Aluminum Gray Polyester Powder GWconnect® Carton
MolexEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Enclosure
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Die Cast Aluminum
Plating
Polyester Powder
Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Weight (g)
444
Product Length (mm)
125
Product Depth (mm)
80
Product Height (mm)
57
Tradename
GWconnect®

