Condensadores de Silicio
935174730510-T3A
Cap Silicon 0.01uF 16V 80ppm/°C 15% Wire Bond and Embedded 0202 200°C T/R
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active-Unconfirmed
Código HTS
8532.29.00.40
Capacitance Value
0.01uF
Tolerance
15%
Voltage
16VDC
Microwave Application
No
Construction
Flat
Mounting
Wire Bond and Embedded
Number of Terminals
2
Size (mm)
0.63 X 0.63 X 0.25
Package/Case
0202
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
80
Packaging
Tape and Reel
Product Length (mm)
0.63
Product Depth (mm)
0.63
Product Height (mm)
0.25

