Condensadores de Silicio
935154528247-W0T
Cap Silicon 47pF 60ppm/°C 15% Wire Bond 015015 150°C Waffle
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active-Unconfirmed
Código HTS
8532.29.00.40
Capacitance Value
47pF
Tolerance
15%
ESR (Ohm)
0.014
Equivalent Series Resistance Type
Ultra Low
Microwave Application
Yes
Construction
Flat
Mounting
Wire Bond
Number of Terminals
2
Size (mm)
0.381 X 0.381 X 0.1
Package/Case
015015
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
60
Packaging
Waffle
Product Length (mm)
0.381
Product Depth (mm)
0.381
Product Height (mm)
0.1

