Condensadores de Silicio
935146632410-W0T
Cap Silicon 0.001uF 60ppm/°C 15% Wire Bond 0101+ 150°C Waffle
Murata ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
15%
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Wire Bond
Number of Terminals
2
Size (mm)
0.294 X 0.294 X 0.1
Package/Case
0101+
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
60
Packaging
Waffle
Product Length (mm)
0.294
Product Depth (mm)
0.294
Product Height (mm)
0.1

