Especificaciones técnicas del producto
ECCN (Estados Unidos)
EAR99
Automotive
Yes
PPAP
No
Military Standard
MIL-DTL-38999
Type
Circular
Gender
RCP
Body Orientation
Straight
Number of Ports
1
Contact Gender
PIN/SKT
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Minimum Operating Temperature (°C)
-65