Especificaciones técnicas del producto
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Color
Red
Number of LEDs
1
Intensity
8000mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
230
Maximum Forward Current (mA)
7(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Typical Forward Voltage (V)
230
Internal Protection
No
LED Material
AlInGaP|InGaN
Supplier Color
Red
IP Rating
IP66
Mounting Orientation
Top Mount
Housing Material
Nickel Plated Brass
Mounting Hole Diameter (mm)
25.4
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
28.5
Mounting
Panel
Package Length
46.23
PCB changed
2
Pin Count
2

