Interruptores Pulsadores
55502
Switch Push Button N.O. SPST Round Button 10A 250VAC Momentary Cable Mount Connector Carton
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
10@250VAC
Actuator Color
Black
Number of Rows
1
Mounting
Cable Mount
Termination Style
Connector
Number of Terminals
2
Base Material
Nylon
Body Orientation
Straight
Packaging
Carton
Product Weight (g)
69.4

