Conectores USB
54-00021
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port
Tensility InternationalEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Type
Mini USB Type B
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
5000
Shell Material
Phosphor Bronze
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
10
Product Depth (mm)
9.3
Product Height (mm)
4
Mounting
Surface Mount

