Test Clips, Leads and Probes - End Connectors
5253
Conn Test Clip 20 POS ST Cable Mount 1 Port
Pomona ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Test Clip
Body Orientation
Straight
Number of Contacts
20
Number of Ports
1
Mounting
Cable Mount
Product Length (mm)
43.94
Product Depth (mm)
26.16

