Reduced Price
Montajes de cables USB
321010013
Cable Assembly USB 1m Micro USB Type A to Micro USB Type B 5 to 5 POS M-M
Seeed Technology Co.,LtdEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Connector Type A
Micro USB Type A
Connector Type B
Micro USB Type B
Gender
M-M
Number of Contacts
5 to 5
Connector Orientation
Straight to Straight
Jacket Color
Black
