Arrow Electronic Components Online
2863119|PHENX_CO|simage
2863119|PHENX_CO|limage
인터페이스 모듈

2863119

Inline, Relay terminal, Relay outputs: 2 (floating contacts), 24 V AC / 48 V DC, 2 A, for switching ohmic loads,transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field

PHOENIX CONTACT
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Function
    Digital Module
  • Number of Channels
    2
  • Minimum Operating Supply Voltage (V)
    19.2
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    24
  • Typical Supply Current (mA)
    4000(Max)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Mounting
    DIN Rail
  • Package Height
    119.8 mm
  • Package Width
    12.2 mm
  • Package Length
    71.5 mm

Documentación y Recursos

Hojas de datos
Recursos de diseño