Conectores de Bloques Terminales
1SNK505320R0000
Conn Disconnect Terminal Block Screw RA Cable Mount 25A Box
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Number of Contacts
2
Number of Circuits
1
Maximum Current Rating (A)
25/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.607
Product Depth (mm)
51.4
Product Height (mm)
53
Mounting
DIN Rail

