Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Turned
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Contact Resistance (mOhm)
3
Mating Cycle (Cycles)
100
Product Weight (g)
3.66
Product Length (mm)
35.8
Product Depth (mm)
6.8
Product Height (mm)
6.8
Wire Size (AWG)
14-18
Mounting
Cable Mount

