Cajas, compartimentos y anaqueles
1590WR1
Natural Die Cast Aluminum Wall Mount Watertight Enclosure
Hammond ManufacturingEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Natural
Product Length (Metric) (mm)
14
Product Depth (Metric) (mm)
111
Product Height (Metric) (mm)
57
Mounting
Wall Mount
IP Rating
IP65
Packaging
Wrap

