Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Electronic
Number of Poles
1
Maximum Voltage Rating
48VDC
Current Rating (A)
6
Actuator Type
Automatic Reset
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
2
Typical DC Voltage Rating (V)
48

