Conectores RF
142-0771-831
Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper
Cinch Connectivity SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency (Hz)
0 to 26.5G
Maximum Voltage Rating
170VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
6.27
Product Length (mm)
14.07
Product Depth (mm)
14.07
Mounting
Edge Mount