Arrow Electronic Components Online
1420701321|CINCH|simage
1420701321|CINCH|limage
Conectores RF

142-0701-321

Conn SMA 0.5GHz to 18GHz 50Ohm Solder RA Thru-Hole F Gold

Cinch Connectivity Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    F
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0.5G to 18G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Mounting Styles
    PCB Pins
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    15.64
  • Product Depth (mm)
    7.92
  • Product Height (mm)
    9.52
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño