Cabezales del conector y receptáculos PCB
1155650000
PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles 9, 90Deg, Solder pin length (l) 3.2 mm, tinned, black, Box
Weidmueller GmbH & Co. KGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Number of Contacts
9
Terminal Pitch (mm)
5.08
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-50
Product Weight (g)
3.19

