Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.20.00.20
Automotive
No
PPAP
No
Type
Thermomagnetic
Number of Poles
1
Maximum Voltage Rating
277VAC|60VDC
Current Rating (A)
30
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
2
Typical AC Voltage Rating (V)
277
Typical DC Voltage Rating (V)
60

