Conectores de Contacto
10135689-092062LF
PwrBlade® ULTRA Connector System, Power Supply Connectors, cable Power contact for receptacle, 6AWG
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Stamped
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Wire Size (AWG)
6
Mounting
Cable Mount