Arrow Electronic Components Online
0678038020|MOLEX|simage
0678038020|MOLEX|limage
Conectores USB

0678038020

Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R

Molex
Hojas de datos 

Especificaciones técnicas del producto
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini USB 2.0 Type AB
  • Gender
    RCP
  • Number of Terminals
    5
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    30V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin Over Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9
  • Product Height (mm)
    4
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño