SC1905-EVK2400
SC1905-EVK2400, Evaluation Kit for the SC1905 2300MHz to 2700MHz RF Power Amplifier Linearizer (RFPAL)
Description
SC1905-EVK2400, Evaluation Kit (SC1905-EVK) provides the hardware and software graphical user interface (GUI) necessary for the evaluation of the SC1905. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL) supporting signal bandwidths up to 100MHz. The SC1905 is a fully adaptive, RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC1905 uses the PA output and input signals to adaptively generate an optimized correction function in order to minimize the PA's self-generated distortion and impairments. Using RF-domain analog signal processing enables the SC1905 to operate over wide-signal bandwidths and consume very low power
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Temperature and Humidity Sensors | Temperature Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | ||
Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R | ||
Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R | ||
RF Couplers | RF Couplers Coupling 10.8dB 2.3GHz to 3.7GHz 6-Pin Case 0805(2012Metric) T/R | ||
RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP T/R | ||
RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP Tray | ||
RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP Tray | ||
RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP T/R |