Arrow Electronic Components Online

LD2980ABxx_Typical Application

Typical Application for LD2980ABM33TR SOT23-5L Ultra low drop voltage regulators compatible with low ESR inhibit output capacitors

Manufacturer

Description

Typical Application for LD2980ABM33TR SOT23-5L Ultra low drop voltage regulators compatible with low ESR inhibit output capacitors. The low drop-voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems. The quiescent current in sleep mode is less than 1 uA when the INHIBIT pin is pulled low. Typical applications are cellular phone, laptop computer, personal digital assistant (PDA), personal stereo, camcorder and camera

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Linear Regulators

LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R