AOZ1212_Typical Application
Typical Application for AOZ1212 EZBuck 3A Simple Buck Regulator
Description
Typical Application for the AOZ1212 is a high efficiency, simple to use, 3A buck regulator flexible enough to be optimized for a variety of applications. The AOZ1212 works from a 4.5 to 27V input voltage range, and provides up to 3A of continuous output current on each buck regulator output. The output voltage is adjustable down to 0.8V
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 27V Step Down Single-Out 0.8V to 27V 3A 8-Pin SOIC | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 27V Step Down Single-Out 0.8V to 27V 3A 8-Pin DFN EP |