Arrow Electronic Components Online

AN278

Voice Recorder Circuit based on C8051F410 8051 MCU

Voice Recorder Schematic
Voice Recorder Schematic
Voice Recorder Schematic

Manufacturer

Description

Voice Recorder Circuit based on C8051F410 8051 MCU. The 12-bit ADC and DAC allow for reasonable quality sound at a 8 kHz sampling rate, and the hardware Accumulation and Burst Mode features of the ADC provide for further improvements with small processing tradeoffs. The Suspend mode operating feature allows the voice recorder to sleep while idle, saving power in a similar fashion to the traditional 8051 Stop mode, but still allows the recorder to wake and respond to the user without a hardware reset

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Audio Amplifiers

Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R

View

Linear Regulators

LDO Regulator Pos 3.3V 0.05A Automotive 8-Pin SOIC Tube

View

MOSFETs

Trans MOSFET P-CH 30V 1.4A 3-Pin SOT-23 T/R

Operational Amplifiers - Op Amps

Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N T/R

Linear Regulators

LDO Regulator Pos 3.3V 0.05A Automotive 8-Pin SOIC Tube

View

Audio Amplifiers

Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC T/R

View

Audio Amplifiers

Audio Amp Speaker 1-CH Mono 1.1W Class-AB 8-Pin SOIC Tube

View

Microcontrollers - MCUs

MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray

Associated Documents

C8051F411 CAD/Foot Print