CN-0145
4 to 20mA Loop Powered Temperature Monitor Using the ADuC7060/ADuC7061 Precision Analog Microcontroller
Description
4 to 20mA Loop Powered Temperature Monitor Using Precision Analog Microcontroller. This circuit provides a simple highly integrated temperature monitor solution that can interface to a 4 mA-to-20 mA host controller. This circuit provides a very low cost solution to temperature monitoring because so much of the circuit functionality is integrated on the ADuC7060/ADuC7061 precision analog microcontroller, including dual 24-bit ADCs, the ARM7 processor core and the DAC/PWM features for controlling the 4 mA-to-20 mA feedback circuit
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 32-Pin LFCSP EP Tray | ||
Voltage References | V-Ref Fixed 1.2V 100mA 3-Pin SOT-23 T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N Tube |