Diodes IncorporatedZXCT1083E5TAPower Supply Controllers and Monitors
Monitor 2.7V to 40V 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Monitor | |
| 2.7 to 40 | |
| 2.7 | |
| 40 | |
| 0.002 | |
| 300 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to wasting money from high energy bills by implementing this ZXCT1083E5TA power monitoring system from Diodes Zetex.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

