Audio Indicators and Alerts
ZT120LACTB
Audio Indicator Piezo 90VDC/90VAC 120VAC 40mA 90dBA 3400Hz to 4400Hz Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3900
Frequency Range (Hz)
3400 to 4400
Minimum Sound Pressure (dBA)
90dBA
Tone Mode
Continous
Minimum Operating Supply Voltage
90VDC|90VAC
Maximum Operating Supply Voltage
120VAC
Maximum Supply Current (mA)
40
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
28
Product Diameter (mm)
30.74
Product Height (mm)
13.31

