Reduced Price
Audio Indicators and Alerts
ZT028LAIC2R
Audio Indicator Piezo 20VDC 28VDC 25mA 3400Hz to 4400Hz Panel Mount Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Frequency Range (Hz)
3400 to 4400
Minimum Operating Supply Voltage
20VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
25
Mounting
Panel Mount
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
28

