Audio Indicators and Alerts
ZT028LACTR30
Audio Indicator Piezo 20VDC/20VAC 28VDC/28VAC 40mA 85dBA 3400Hz to 4400Hz Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3900
Frequency Range (Hz)
3400 to 4400
Minimum Sound Pressure (dBA)
85dBA
Tone Mode
Continous
Minimum Operating Supply Voltage
20VDC|20VAC
Maximum Operating Supply Voltage
28VDC|28VAC
Maximum Supply Current (mA)
40
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
28
Product Diameter (mm)
30.74
Product Height (mm)
13.31

