Reduced Price
Specialized Sensors
ZMW-SENSOR-1
MeshWork OpenTether Sensor Node 2.5V/3.3V 10-Pin
California Eastern LaboratoriesProduct Technical Specifications
ECCN (US)
5A002a.1.
Part Status
Obsolete
HTS
COMPONENTS
Category
MeshWork OpenTether Sensor Node
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Package Height
23.11
Package Width
74.93
Package Length
81.03
PCB changed
10
Pin Count
10

