Arrow Electronic Components Online
ZGM230DK2603A|SLCNLABS|simage
ZGM230DK2603A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

ZGM230-DK2603A

ZGM230SB27HGN3 RF Module Development Kit

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    Development Kit
  • Supported Device
    ZGM230SB27HGN3
  • Supported Device Technology
    RF Module Misc
  • Typical Operating Frequency (MHz)
    915(Max)
  • Interface Type
    GPIO/I2C/SPI/UART/USB
  • Typical Output Power (dBm)
    14
  • Typical Operating Supply Voltage (V)
    3/3.3/5

Documentation and Resources

Datasheets
Design resources