Cree LEDXPGBWT-L1-0000-00HZ5LEDs
LED Uni-Color Neutral White 4000K 75 2-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 153lm(Min) | |
| 120 | |
| 1500 | |
| 350 | |
| 3.1 | |
| 1(Max) | |
| 150 | |
| 4000K | |
| No | |
| Neutral White | |
| 75 | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 3.45 mm |
| Package Length | 3.45 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

