Arrow Electronic Components Online
XGXP859602DA|AMPHENOL|simage
XGXP859602DA|AMPHENOL|limage
Fiber Optic Transceivers

XGXP-8596-02DA

TX/RX Optical Fiber 11.3Gbps 20-Pin Tray

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    TX/RX
  • Emitter Type
    VCSEL/PIN
  • Fiber Mode
    Multi Mode
  • Connector Type
    LC
  • Maximum Data Rate
    11.3Gbps
  • Peak Wavelength (nm)
    850
  • Form Factor
    SFP+
  • Average Optical Output Power (dBm)
    -6 to -1
  • Maximum Forward Current (mA)
    300
  • Minimum Operating Supply Voltage (V)
    3.14
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.47
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Snap Fit To Panel
  • Package Height
    12.6
  • Package Width
    13.9
  • Package Length
    58.4
  • PCB changed
    20
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources