OmronXG8W-2041Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 20 | |
| 25.4 | |
| 5 | |
| 8.5 | |
| 3 | |
| Through Hole |
Mount this unshrouded XG8W-2041 header connector from Omron on a jumper post on your PCB to support physical configuration options. This PL connector's 20 contacts that are made out of brass and plated with tin over nickel. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. XG8W-2041 is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 25.4 mm long, 8.5 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

