Connector Headers and PCB Receptacles
XG4C-3031 BY OMZ
Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole
OmronProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Product Length (mm)
45.4
Product Depth (mm)
8.5
Product Height (mm)
9
Tail Length (mm)
3.2
Mounting
Through Hole

