Arrow Electronic Components Online
XG24PK6010A|SLCNLABS|simage
XG24PK6010A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

XG24-PK6010A

EFR32xG24 Combo Wireless Module Development Kit

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    EFR32xG24
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    Ethernet/USB
  • Typical Output Power (dBm)
    20
  • Typical Operating Supply Voltage (V)
    3/3.3/5

Documentation and Resources

Datasheets
Design resources