VishayWSL0805R0100FEAResistor Fixed Single-Surface Mount
Res Metal Strip 0805 0.01 Ohm 1% 0.125W(1/8W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 10m | |
| 1% | |
| Yes | |
| 0.125 (1/8) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| Moisture Resistant | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.03 | |
| 1.27 | |
| 0.41 | |
| 0.0048 | |
| ±0.25 | |
| ±0.25 | |
| ±0.13 | |
| Surface Mount |
Use this WSL0805R0100FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal strip technology. This part has an operating temperature of -65 to 170 °C. This product is 2.03 mm long, 0.33 mm tall and 1.27 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

