VishayWSHP28182L000FEAResistor Fixed Single-Surface Mount
WSHP28182L000FEA Vishay Resistor Fixed Single-Surface Mount Metal Strip 0.002 Ohm 1% 10W ±200ppm/°C Pad - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 10 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±200 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 2818 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2818 | |
| 7.1 | |
| 4.6 | |
| 1.5 | |
| 0.1678 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

