| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 23 | |
| 100 | |
| 100 | |
| 360@10V | |
| 84@10V | |
| 84 | |
| 2200@30V | |
| 2500 | |
| 84 | |
| 130 | |
| 234 | |
| 42 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Width | 4.8 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
