Arrow Electronic Components Online
WP115WGYW|KINGBRIT|simage
WP115WGYW|KINGBRIT|limage
LEDs

WP115WGYW

LED Bi-Color Green/Yellow 565nm/590nm 3-Pin T-1 Bulk

Kingbright
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Yellow
  • Number of LEDs
    2
  • LED Material
    GaP/GaAsP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    40mcd|20mcd
  • Dominant Wavelength (nm)
    568/588
  • Peak Wavelength (nm)
    565/590
  • Viewing Angle (°)
    60
  • Maximum Forward Current (mA)
    25/30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    62.5/75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Diameter
    4
  • Mounting
    Through Hole
  • Package Height
    5
  • PCB changed
    3
  • Supplier Package
    T-1
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources