VishayWKO471MCPCRAKRCapacitor Ceramic Single Layer

Cap Ceramic 470pF 440VAC/300VAC Y5U 20%( 8 X 5mm) Radial Disc 7.5mm 125°C T/R

Install the ceramic disc WKO471MCPCRAKR high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 5(Max) mm deep. Its capacitance value is 470pF. The WKO471MCPCRAKR high frequency capacitor has a radial termination style. It has a tolerance of 20%.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Czech Republic
         
      • Price: $0.2107
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 4 parts
      • Price: $0.2107

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.