Arrow Electronic Components Online
WFM200S022XNA3R|SLCNLABS|simage
WFM200S022XNA3R|SLCNLABS|limage
802.11 Wireless LAN

WFM200S022XNA3R

Module 802.11b/g/n 2.484GHz 11000Kbps 58-Pin LGA T/R

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Technology
    IEEE 802.11b/g/n
  • Number of Channels
    14
  • Maximum Data Rate (Kbps)
    11000@b|54000@g|72200@n
  • Minimum Operating Frequency (MHz)
    2412
  • Maximum Operating Frequency (MHz)
    2484
  • Interface
    SDIO/SPI
  • Minimum Operating Supply Voltage (V)
    1.62
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3
  • Package Width
    6.5
  • Package Length
    6.5
  • PCB changed
    58
  • Supplier Package
    LGA
  • Pin Count
    58

Documentation and Resources

Datasheets
Design resources