Top Searched
Solid State Drives - SSDs
VSFB25PI032G-100-2
32GB StorFly 25 Gen2, 2.5 SSD SATA 6.0Gbps, PE class, I-TEMP
Virtium LLCProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8523.51.00.00
Automotive
Unknown
PPAP
Unknown
Capacity (byte)
32G
Maximum Read Speed (Mbps)
2960
Maximum Write Speed (Mbps)
2240
Maximum Mean Time Between Failure (h)
2000000
Form Factor
2.5in
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
1.5Gbps|3Gbps|6Gbps
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
100.5
Product Depth (mm)
69.85
Product Height (mm)
7

