Arrow Electronic Components Online
VSJV02A|KEMET|simage
VSJV02A|KEMET|limage
Specialized Sensors

VS-JV02A

Vibration Sensor 5V

KEMET Corporation
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Category
    Vibration Sensor
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources