Microchip TechnologyVP2450N3-GMOSFETs
Trans MOSFET P-CH Si 500V 0.1A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 500 | |
| ±20 | |
| 0.1 | |
| 30000@10V | |
| 190(Max)@25V | |
| 740 | |
| 25(Max) | |
| 25(Max) | |
| 45(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Use Microchip Technology's VP2450N3-G power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

