| Compliant | |
| EAR99 | |
| Active | |
| VDRS10P300BSE | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 470 | |
| 300 | |
| 385 | |
| 800 | |
| 10% | |
| 25 | |
| 2500 | |
| 240 | |
| 71 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.9 | |
| 15 | |
| Radial | |
| Through Hole | |
| 7.5 |
Similar to a diode this VDRS10P300BSE MOV manufactured from Vishay is a nonlinear component. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 800 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 470 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. Its capacitance value is 240pF. Its tolerance voltage is 10%. This product is 15.5 mm tall and 5.9 mm deep with a diameter of 13.5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

