Switch Snap Action
V7-1C17D8-022
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 277VAC 0.8N Screw Mount Quick Connect
HoneywellProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Straight Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@277VAC
Maximum Movement Differential (mm)
0.75
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
82
Operating Force (N)
0.8

