LittelfuseV511DA40Varistors

Var MOV 510VAC/675VDC 40000A 820V Bolt Down Screw Bulk

This V511DA40 MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 40000 A. This device's clamping current is 200 A and clamping voltage is 1350 V. This part has a pitch of 23 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Its capacitance value is 0.0025uF. This device is made with metal oxide technology. This product is 62 mm long, 67 mm tall and 15 mm deep. This varistor has a voltage of 820 V. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 675 VDC.

Import TariffMay apply to this part

35 parts: Ships tomorrow

    Total$51.22Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 35 parts
      • Price: $51.2174

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.