Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
682
Maximum AC Voltage Rating (V)
385
Maximum DC Voltage Rating (V)
505
Maximum Clamping Voltage (V)
1025
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
360
Energy (J)
85
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
17
Product Depth (mm)
7.3
Product Height (mm)
20.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

